onsemi FOD3182V

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3182V.

Master Electronics

Datasheet21 pages4 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+21.76%

CAD Models

Download onsemi FOD3182V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-02-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)
VishayVO3120
2.5 A Output Current IGBT and MOSFET Driver | OPTOISO 5.3KV 1CH GATE DRVR 8DIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP

Descriptions

Descriptions of onsemi FOD3182V provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube
Avnet Japan
3 A Output Current, High Speed MOSFET Gate Driver Optocoupler
Optocoupler Drive Push-Pull 1-CH 2000V 8-Pin PDIP Tube
OPTOCOUPLER, DIP-8, 3A, MOSFET; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Opto Case Style:DIP; No. of Pins:8; MSL:MSL 1 - Unlimited
The FOD3182 is a 3A output current, high-speed MOSFET gate drive optocoupler. It consists of an aluminium gallium arsenide (AlGaAs) light emitting diode (LED) optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETS used in Plasma Display Panels (PDPs), motor control inverter applications, and high performance DC-DC converters.The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd