onsemi FOD2712AV

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD2712AV.

IHS

Datasheet16 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.02%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayIL1207AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL207AT
Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 15MBps
Lite-OnLTV-0501
LTV-0501 Series Single Channel 15 V 3750 Vrms Optocoupler SMT - SOIC-8

Descriptions

Descriptions of onsemi FOD2712AV provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC
Transistor Output Optocoupler, 1-Element, 2500V Isolation
8-PIN SOIC Error Amplifier Optocoupler
The FOD2711A Optically Isolated Amplifier consists of the popular AZ431L precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The reference voltage tolerance is 1%. The current transfer ratio (CTR) ranges from 100% to 200%.It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and dc/dc converters. When using the FOD2712A, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a compact 8-pin small outline package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd