Vishay IL207AT

Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL207AT.

IHS

Datasheet7 pages3 years ago

Newark

Upverter

Farnell

iiiC

Inventory History

3 month trend:
+35.85%

CAD Models

Download Vishay IL207AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayVO207AT
VISHAY VO207AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL1207AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %

Descriptions

Descriptions of Vishay IL207AT provided by its distributors.

Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC
IL207AT Series Single Channel 70V 4000 Vrms Phototransistor Optocoupler - SOIC-8
Optocoupler DC-IN 1-CH Trans W/Base DC-OUT 8-Pin SOIC N T/R
Vishay Phototransistor Output Optocoupler, SMD, 8-Pin, SOIC
OPTOCOUPLER, PHOTOTRANSISTOR, 1.3 V (TYP.), 60 MA (MAX.), 5300 V (RMS) (MAX.)
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: SO-8 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:4000V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SOIC; Mounting Type:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 207 AT
  • IL 207AT
  • IL207A-T
  • IL207AT.