Vishay IL1207AT

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
$ 0.464
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL1207AT.

IHS

Datasheet8 pages3 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+44.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-08-29
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

VishayVO207AT
VISHAY VO207AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayVO206AT
VISHAY VO206AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 63 %
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Vishay IL1207AT provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
IL1207AT Series Single Channel 70 V 4000 Vrms Phototransistor Optocoupler SOIC-8
Transistor Output Optocoupler, 1-Element, 4000V Isolation
No. Of Channels:1 Channel; Optocoupler Case Style:soic; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:4Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:-; Ctr Max:200%; Input Current:10Ma Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL1207AT.