onsemi FMS6146MTC14X

FMS Series 6 Ch 4Th Order Standard Definition Video Filter Driver - TSSOP-14
$ 0.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6146MTC14X.

Upverter

Technical Drawing1 page3 years ago

IHS

onsemi

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6146MTC14X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.715
Stock
936,324
135,463
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-10
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
Texas InstrumentsMSP430F2001TPW
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 105
Texas InstrumentsMSP430G2131IPW14R
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2111IPW14R
16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi FMS6146MTC14X provided by its distributors.

FMS Series 6 Ch 4Th Order Standard Definition Video Filter Driver - TSSOP-14
Video Filter IC; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; IC Function:Video Filter; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The FMS6146 Low-Cost Video Filter (LCVF) is intended to replace passive LC filters and drivers with a low-cost integrated device. Six 4th-order filters provide improved image quality compared to typical 2nd or 3rd-order passive solutions. The FMS6146 may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if AC-coupled inputs are required (see Applications section for details). The outputs can drive AC- or DC-coupled single (150W) or dual (75W) loads. DC coupling the outputs removes the need for output coupling capacitors. The input DC levels are offset approximately +280mV at the output (see Applications section for details). Product Highlights: Six fourth-order 8MHz (SD) filters Drives single,AC- or DC-coupled, video loads (2VPP, 150W) Drives dual, AC- or DC-coupled video loads (2VPP , 75W) Transparent input clamping AC or DC-coupled inputs AC or DC-coupled outputs DC-coupled outputs eliminate AC-coupling capacitors 5V only Robust 8KV ESD protection Lead (Pb) Free TSSOP-14 package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd