Microchip PIC16F1503-I/ST

Microcontroller Mcu, 8 Bit, PIC16, 20MHZ, TSSOP-14
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1503-I/ST.

Upverter

Datasheet340 pages15 years ago

Microchip

LKR

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.30%

CAD Models

Download Microchip PIC16F1503-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.834
$ 0.834
Stock
461,833
263,424
263,424
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM
POR, PWM

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube
IC, MCU, 8-Bit, 14KB, RAM, 1KB, 8MIPS, Timers, 4x8-Bit, 1x16-Bit, A/D, 8-Ch, 10-Bit, TSSOP-14
7KB 1.8V~5.5V PIC 32MHz 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
NXP SemiconductorsLPC812M101JDH16FP
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube
NXP SemiconductorsLPC811M001JDH16FP
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 8KB Flash 3.3V 16-Pin TSSOP

Descriptions

Descriptions of Microchip PIC16F1503-I/ST provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube / IC MCU 8BIT 3.5KB FLASH 14TSSOP
PIC16F1503-I/ST,8BIT PIC MICROCONTROLLER,20MHZ,2048 WORDS FLASH,14-PIN TSSOP
3.5KB 2.3V~5.5V PIC 128Byte 20MHz FLASH 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14.
8 Bit Microcontroller, Flash, Pic16F150X; |Microchip Technology PIC16F1503-I/ST
Microchip PIC16F MCU, PIC Core, 14-Pin, TSSOP, 0 CAN Ch

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1503-I/ST.
  • PIC16F1503-IST
  • PIC16F1503I/ST
  • PIC16F1503IST