Microchip MIC4801YM

MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4801YM.

SHENGYU ELECTRONICS

Datasheet12 pages15 years ago

Inventory History

3 month trend:
-3.80%

CAD Models

Download Microchip MIC4801YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-27
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMIC4802YME
MIC4802 Series 5.5 V 800 mA Single Channel WLED Driver w/ Ultrafast PWM Control
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A 8-Pin SOIC N T/R
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r

Descriptions

Descriptions of Microchip MIC4801YM provided by its distributors.

MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8
IC LED DRVR LIN PWM 600MA 8SOIC / LED Driver IC 1 Output Linear PWM Dimming 600mA 8-SOIC
Tube MIC4801 PWM Surface Mount led driver 600mA 5.5V 500kHz -40C~125C TJ
MICREL SEMICONDUCTOR - MIC4801YM - LED DVR, 600MA, 1CH, 8SOIC
LED DVR, 600MA, 1CH, 8SOIC; Device Topology: Linear; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 500kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4801; Dimming Control Type: PWM; Input Voltage: 3V to 5.5V; LED Driver Application: Automotive, Display; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.