onsemi FIN1101M

LVDS Single Port High Speed Repeater | IC REDRIVER LVDS 1CH 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1101M.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages23 years ago

onsemi

Fairchild Semiconductor

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV017ATM/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS90LV001TM/NOPB
Matte Tin (Sn) DS90LV001 Tube CMOS signal splitter 3.3V 1.75mm -40C~85C 70mA
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3493ARZ
3.3 V Slew Rate Limited, Half Duplex RS-485/RS-422 Transceiver | IC TXRX RS-422/485 3.3V 8-SOIC

Descriptions

Descriptions of onsemi FIN1101M provided by its distributors.

LVDS Single Port High Speed Repeater | IC REDRIVER LVDS 1CH 8SOIC
COMMERCIAL MATTE TIN Tube e3 signal splitter 3.3V 4.9mm -40C~85C 9.3mA
Line Receiver 1RX 8-Pin SOIC N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
LVDS Repeater 0.45V 8-Pin SOIC
This single port repeater is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. It accepts and outputs LVDS levels with a typical differential output swing of 330 mV which provides low EMI at ultra low power dissipation even at high frequencies. It can directly accept multiple differential I/O including: LVPECL, HSTL, and SSTL-2 for translating directly to LVDS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd