| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | FIN1049MTCX | 4,726 | 7h | |||||||||
| DigiKey | FIN1049MTCXCT-ND | 6,927 | 1 | Cut Tape | ||||||||
| element14 APAC | FIN1049MTCX | 0 | 1 | Cut Tape | 43m | |||||||
| Farnell | FIN1049MTCX | 0 | 1 | Cut Tape | 18h | |||||||
| Mouser | 512-FIN1049MTCX | 3,818 | 1 | Tape & Reel |
Download onsemi FIN1049MTCX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi FIN1049MTCX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: