onsemi FGPF30N30

IGBT 300V 46W Through Hole TO-220F
$ 1.008
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGPF30N30.

IHS

Datasheet7 pages19 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFGPF90N30
IGBT 300V 56.8W Through Hole TO-220F
InfineonIRG6I320UPBF
330V Plasma Display Panel Trench IGBT in a TO-220AB Full-Pak package
onsemiFGPF70N30
IGBT 300V 52W Through Hole TO-220F
onsemiFGPF4536
Trans IGBT Chip N-CH 360V 3-Pin(3+Tab) TO-220F Tube

Descriptions

Descriptions of onsemi FGPF30N30 provided by its distributors.

IGBT 300V 46W Through Hole TO-220F
300V, 30A PDP IGBT | IGBT 300V 46W TO220F
Transistor; Transistor Type:IGBT; Transi
Insulated Gate Bipolar Transistor, 300V V(BR)CES, N-Channel
Transistor; Transistor Type:IGBT; DC Collector Current:80A; Collector Emitter Voltage, Vces:300V; Power Dissipation, Pd:46W; Collector Emitter Voltage, V(br)ceo:300V; Operating Temperature Range:-55°C to +150°C; No. of Pins:3 ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd