onsemi FGPF70N30

IGBT 300V 52W Through Hole TO-220F
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGPF70N30.

Arrow Electronics

Datasheet7 pages20 years ago

Related Parts

onsemiFGPF4536
Trans IGBT Chip N-CH 360V 3-Pin(3+Tab) TO-220F Tube

Descriptions

Descriptions of onsemi FGPF70N30 provided by its distributors.

IGBT 300V 52W Through Hole TO-220F
Transistor; Transistor Type:IGBT; Collec
Transistor; Transistor Type:IGBT; DC Collector Current:160A; Collector Emitter Voltage, Vces:300V; Power Dissipation, Pd:56.8W; Collector Emitter Voltage, V(br)ceo:300V; Operating Temperature Range:-55°C to +150°C; No. of Pins:3 ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd