onsemi FGPF4536

Trans IGBT Chip N-CH 360V 3-Pin(3+Tab) TO-220F Tube
$ 0.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGPF4536.

IHS

Datasheet8 pages12 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
-0.14%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TO-220AB, SINGLE, N-CH, 360V, 300MJ ECOSPARK IGNITION IGBT
onsemiFGPF30N30
IGBT 300V 46W Through Hole TO-220F
STMicroelectronicsSTGF10NC60SD
Trans IGBT Chip N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube
Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-220AB
STMicroelectronicsSTGF15H60DF
STGF15Hxx Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of onsemi FGPF4536 provided by its distributors.

Trans IGBT Chip N-CH 360V 3-Pin(3+Tab) TO-220F Tube
Insulated Gate Bipolar Transistor, 360V V(BR)CES, N-Channel
RAIL/360V 50A 4TH GEN PDP IGBT
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
INSULATED GATE BIPOLAR TRANSISTO
Using novel trench IGBT technology, Fairchild’s new series of trench IGBTs offer the optimum performance for consumer appliances, PDP TV and lighting applications where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd