onsemi FGPF90N30

IGBT 300V 56.8W Through Hole TO-220F
$ 1.136
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGPF90N30.

IHS

Datasheet7 pages20 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiFGPF30N30
IGBT 300V 46W Through Hole TO-220F
InfineonIRGI4090PBF
Trans IGBT Chip N-CH 300V 21A 3-Pin (3+Tab) TO-220AB Full-Pak
onsemiFGPF70N30
IGBT 300V 52W Through Hole TO-220F
IGBT Trench 300V 44.6W Through Hole TO-220F
InfineonIRG6I320UPBF
330V Plasma Display Panel Trench IGBT in a TO-220AB Full-Pak package

Descriptions

Descriptions of onsemi FGPF90N30 provided by its distributors.

IGBT 300V 56.8W Through Hole TO-220F
Transistor; Transistor Type:IGBT; Transi
Insulated Gate Bipolar Transistor, 300V V(BR)CES, N-Channel
Transistor; Transistor Type:IGBT; DC Collector Current:220A; Collector Emitter Voltage, Vces:300V; Power Dissipation, Pd:56.8W; Collector Emitter Voltage, V(br)ceo:300V; Operating Temperature Range:-55°C to +150°C; No. of Pins:3 ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd