onsemi FGH30N60LSDTU

FGH30N60LSD Series 600 V 60 A MOS Gated High Voltage IGBT Switching - TO-247
$ 7.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH30N60LSDTU.

IHS

Datasheet9 pages6 years ago
Datasheet9 pages12 years ago

Future Electronics

Fairchild Semiconductor

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-08-06
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Trans IGBT Chip N-CH 600V 120A 298000mW 3-Pin(3+Tab) TO-247AB Rail
Trans IGBT Chip N-CH 600V 60A 187mW Automotive 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW20NC60VD
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of onsemi FGH30N60LSDTU provided by its distributors.

FGH30N60LSD Series 600 V 60 A MOS Gated High Voltage IGBT Switching - TO-247
Trans IGBT Chip N=-CH 600V 60A 480000mW 3-Pin(3+Tab) TO-247 Tube
Using Fairchild's planar technology, the FGH30N60LSD IGBT offers superior conduction performances, which offer the optimum performance for medium switching application such as solar inverter, UPS applications where low conduction losses are the most important factor.
IGBT,N CH,FAST,W/DIO,600V,60A,TO247; Transistor Type:IGBT; DC Collector Current:60A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:480W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:480W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd