
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | STGF3NC120HD | 67 | 1 | 1h | ||||||||
| DigiKey | 497-4353-5-ND | 2,191 | 1 | Tube | ||||||||
| RS (Formerly Allied Electronics) | STGF3NC120HD | 0 | 5 | Bulk | 16h | |||||||
| Future Electronics | STGF3NC120HD | 0 | 25 | Tube | ||||||||
| Avnet | STGF3NC120HD | 0 | 1K | 5h |
Download datasheets and manufacturer documentation for STMicroelectronics STGF3NC120HD.
Download STMicroelectronics STGF3NC120HD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STGF3NC120HD provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STGF3NC120HD.