onsemi FFSH40120ADN-F155

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-247AB
$ 11.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSH40120ADN-F155.

Upverter

Datasheet6 pages2 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+0.37%

CAD Models

Download onsemi FFSH40120ADN-F155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Switching 50A 75ns 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY GP 600V 25A TO247AC
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 2 Element, 25A, 600V V(RRM), Silicon, TO-247AC
Diode Ultra Fast Recovery Rectifier 600V 25A 3-Pin (3+Tab) TO-247AC
STMicroelectronicsSTTH30AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTPSC40065CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 650V V(RRM), Silicon Carbide, TO-247

Descriptions

Descriptions of onsemi FFSH40120ADN-F155 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-247AB
Rectifier Diode Schottky 1.2KV 40A 3-Pin(3+Tab) TO-247 Tube
SiC Diode, 1200V, 40A, TO-247-3, Common Cathode
SIC SCHOTTKY DIODE, 1.2KV, 40A, TO-247; Product Range:EliteSiC Series; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:1.2kV; Average Forward Current:40A; Total Capacitive Charge:120nC; No. of Pi
SiC Schottky Diode has no switching loss, provides improved system efficiency against Si diodes by utilizing new semicon-ductor material - Silicon Carbide, enables higher operating fre-quency, and helps increasing power density and reduction ofsystem size/cost. Its high reliability ensures robust operation during surge or over-voltage conditions

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSH40120ADNF155
  • FFSH40120ADN_F155