Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7842TRPBF

Trans Mosfet N-ch 40V 18A 8-PIN SOIC N T/r / Mosfet N-ch 40V 18A 8-SOIC

$ 0.601
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7842TRPBF.

element14 APAC

Datasheet11 pages12 years ago
Datasheet9 pages22 years ago

IHS

TME

HQonline

iiiC

Inventory History

3 month trend:
-17.79%

CAD Models

Download Infineon IRF7842TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.601
$ 0.838
Stock
1,569,644
196,049
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
18 A
18.6 A
Threshold Voltage
2.25 V
-
Rds On Max
5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
1 W
Input Capacitance
4.5 nF
7.535 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-21
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS8638
N-Channel 40 V 4.3 mOhm SMT PowerTrench® Mosfet - SOIC-8
onsemiFDS8870
Single N-Channel 30 V 2.5 W 112 nC Silicon Surface Mount Mosfet - SOIC-8
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7842TRPBF provided by its distributors.

Trans MOSFET N-CH 40V 18A 8-Pin SOIC N T/R / MOSFET N-CH 40V 18A 8-SOIC
Single N-Channel 40 V 2.5 W 50 nC Silicon Surface Mount Mosfet - SOIC-8
Power MOSFET, N Channel, 40 V, 18 A, 0.004 ohm, SOIC, Surface Mount
MOSFET N-CH 40V 18A 8SO N-Channel 40 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SO
Power Field-Effect Transistor, 18A I(D), 40V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
MOSFET Transistor; Transistor Polarity:N; MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:40V; On Resistance Rds(on):5.9mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:2.25V; Power Dissipation Pd:2.5W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7842TRPBF.
  • SP001577684