onsemi FDS8874

30V, 16A, 5.5 Ohms, Nch, Single, SO8, Power Trench Mosfet<az
$ 0.641
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8874.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-11
LTD Date2010-06-11

Related Parts

InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS8870
Single N-Channel 30 V 2.5 W 112 nC Silicon Surface Mount Mosfet - SOIC-8
Single N-Channel 30 V 5.2 mOhms Surface Mount Power Mosfet - SOIC-8
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS8874 provided by its distributors.

30V,16A,5.5 OHMS, NCH,SINGLE, SO8,POWER TRENCH MOSFET<AZ
Trans MOSFET N-CH 30V 16A 8-Pin SOIC N T/R
2.5W(Ta) 2.5V@ 250µA 72nC@ 10V 1individualNChannel 30V 5.5mΩ@ 16A,10V 3.99pF@15V SOIC-8 SMD mount
30V N-Channel PowerTrench MOSFET
Power Field-Effect Transistor, 16A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SO-8; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:16A; Resistance, Rds On:0.0055ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.5V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:80A; Power Dissipation:2.5W; Power, Pd:2.5W; Voltage, Rds Measurement:10V; Voltage, Vds Max:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS 8874
  • FDS-8874