Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF9317TRPBF

Single P-Channel 30 V 10.2 mOhm 31 nC HEXFET® Power Mosfet - SOIC-8
$ 0.598
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9317TRPBF.

element14 APAC

Datasheet8 pages16 years ago
Datasheet9 pages16 years ago

iiiC

Inventory History

3 month trend:
-60.34%

CAD Models

Download Infineon IRF9317TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
MOSFET, N CH, W/D, 30V, 19.3A, SO8; Transistor Polarity:N Channel; Continuous Dr
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC

Descriptions

Descriptions of Infineon IRF9317TRPBF provided by its distributors.

Single P-Channel 30 V 10.2 mOhm 31 nC HEXFET® Power Mosfet - SOIC-8
P CHANNEL, MOSFET, -30V, -16A, SOIC; TRA; Transistor Polarity:P Channel; Continuous Drain Current Id:-16A;
Power MOSFET, P Channel, 30 V, 16 A, 0.0054 ohm, SOIC, Surface Mount
Trans MOSFET P-CH 30V 16A 8-Pin SOIC N T/R
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Benefits: RoHS Compliant; P-Channel MOSFET | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
MOSFET, P-CH, -30V, -16A, SOIC-8; Transistor Polarity: P Channel; Continuous Drain Current Id: -16A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.0054oh; Available until stocks are exhausted Alternative available
P Channel, Mosfet, -30V, -16A, Soic, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:16A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:2.5W Rohs Compliant: Yes |Infineon Technologies IRF9317TRPBF
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 16 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 6.6 / Gate-Source Voltage V = 20 / Fall Time ns = 120 / Rise Time ns = 64 / Turn-OFF Delay Time ns = 160 / Turn-ON Delay Time ns = 19 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9317TRPBF.
  • SP001575412