onsemi FDD6680A

N-Channel, Logic Level, PowerTrench MOSFET | MOSFET N-CH 30V 14A DPAK
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6680A.

IHS

Datasheet6 pages22 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

onsemiFDD6690A
N-Channel PowerTrench® MOSFET, 30V, 46A, 12mΩ
onsemiFDD8780
PowerTrench® MOSFET, N-Channel, 25V, 35A, 8.5mΩ
N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11
onsemiFDD6612A
N-Channel PowerTrench® MOSFET, 30V, 30A, 20mΩ
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
STMicroelectronicsSTD30NF03LT4
N-channel 30 V, 0.02 Ohm typ., 30 A StripFET(TM) II PowerMOSFET in a DPAK package

Descriptions

Descriptions of onsemi FDD6680A provided by its distributors.

N-Channel, Logic Level, PowerTrench MOSFET | MOSFET N-CH 30V 14A DPAK
MOSFET N-CH 30V 14A/56A DPAK
Power Field-Effect Transistor, 14A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
N-CHANNEL POWER MOSFET
MOSFETs 30V N-Ch PowerTrench
30V N-CH. FET, 95 MO, DPAK, T
MISCELLANEOUS MOSFETS;
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:56A; On Resistance, Rds(on):0.0125ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-252 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6680A.