Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD6690A

N-Channel PowerTrench® MOSFET, 30V, 46A, 12mΩ
$ 0.452
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6690A.

Upverter

Technical Drawing1 page4 years ago

IHS

element14 APAC

Future Electronics

onsemi

CAD Models

Download onsemi FDD6690A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-03
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDD6680AS
N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ
onsemiFDD6030L
N-Channel PowerTrench® MOSFET, 30V, 12A, 14.5mΩ
onsemiFDD6612A
N-Channel PowerTrench® MOSFET, 30V, 30A, 20mΩ
MOSFET N-CH 30V 40A TO252-3 N-Channel 30 V 40A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
STMicroelectronicsSTD30NF03LT4
N-channel 30 V, 0.02 Ohm typ., 30 A StripFET(TM) II PowerMOSFET in a DPAK package

Descriptions

Descriptions of onsemi FDD6690A provided by its distributors.

N-Channel PowerTrench® MOSFET, 30V, 46A, 12mΩ
Trans MOSFET N-CH 30V 12A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 30V 12A DPAK
Power Field-Effect Transistor, 12A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:46A; On Resistance, Rds(on):12mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-252 ;RoHS Compliant: Yes
This N-Channel Logic level MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on state resistance and yet maintain low gate charge for superior switching performance.
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:30V; On Resistance Rds(on):12.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:50W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:46A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:DPAK; Power Dissipation Pd:50W; Power Dissipation Pd:50W; Pulse Current Idm:100A; SMD Marking:FDD6690A; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:1.9V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6690A.
  • FDD6690A..