onsemi FDB8030L

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 80A , 4.5mΩ
$ 2.879
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8030L.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MOSFET N-CH 30V 75A D2PAK
InfineonIPB03N03LAG
Trans MOSFET N-CH 25V 80A 3-Pin(2+Tab) D2PAK
onsemiFDB8896
N-Channel PowerTrench® MOSFET, 30V, 93A, 5.7mΩ
onsemiFDB7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
InfineonIRF3707ZSPBF
IRF3707ZSPBF N-channel MOSFET Transistor, 59 A, 30 V, 3-Pin D2PAK
Trans MOSFET N-CH 30V 80A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FDB8030L provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 80A , 4.5mΩ
Trans MOSFET N-CH 30V 80A 3-Pin(2+Tab) D2PAK T/R
N-Channel 30V 3.5 mohm Surface Mount Logic Level PowerTrench Mosfet TO-263AB
Power Field-Effect Transistor, 80A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 30V, 80A, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0031ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:187W; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel Logic level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETS feature faster switching and lower gate charge than other MOSFETS with comparable RDS(on) specifications. The result is a MOSFET that is easy and safer to drive(even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB8030L.