onsemi FDB8832-F085

Trans MOSFET N-CH 30V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8832-F085.

IHS

Datasheet8 pages5 years ago

Future Electronics

onsemi

_legacy Avnet

Fairchild Semiconductor

CAD Models

Download onsemi FDB8832-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.606
Stock
94,565
225,174
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
34 A
34 A
Threshold Voltage
-
1.6 V
Rds On Max
1.9 mΩ
1.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
11.4 nF
11.4 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-09
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MOSFET N-CH 30V 75A D2PAK
Trans MOSFET N-CH Si 30V 260A Automotive 3-Pin(2+Tab) D2PAK T/R / HEXFET Power MOSFET
onsemiFDB8896
N-Channel PowerTrench® MOSFET, 30V, 93A, 5.7mΩ
30V, N-Ch, 2.4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Trans MOSFET N-CH 30V 19A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 30V 75A D2PAK

Descriptions

Descriptions of onsemi FDB8832-F085 provided by its distributors.

Trans MOSFET N-CH 30V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel Logic Level PowerTrench® MOSFET, 30V, 80A, 2.1mΩ
TAPE REEL / 30V, 80A, 2.1 OHMS, NCH LOGIC LEVEL POWER TRENCH MOSFET
Compliant Surface Mount 1.31247 g 38 ns 73 ns 1.9 mΩ TO-263-3 3
Power Field-Effect Transistor, 34A I(D), 30V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
FDB8832_F085 Fairchild/ON Semiconductor
FDB8832 - N-CHANNEL LOGIC LEVEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB8832F085
  • FDB8832_F085