onsemi FCPF400N80ZL1

N-Channel Power MOSFET, SUPERFET® II, 800 V, 14 A, 400 mΩ, TO-220
$ 1.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF400N80ZL1.

Farnell

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-09-12
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTF15N80K5
N-channel 800 V, 0.3 Ohm typ., 14 A MDmesh K5 Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 10.2 A, 380 mΩ, TO-220F
STMicroelectronicsSTF13N80K5
N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220FP package
STMicroelectronicsSTP14NK60ZFP
STP14NK60ZFP N-channel MOSFET Transistor, 13.5 A, 600 V, 3-Pin TO-220FP
onsemiFQPF8N80C
Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220F
Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220F

Descriptions

Descriptions of onsemi FCPF400N80ZL1 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 14 A, 400 mΩ, TO-220
FCPF400xx Series 800 V 11 A 400 mOhm N-Channel SuperFET® II Mosfet - TO-220F-3
Power Field-Effect Transistor, 11A I(D), 800V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCPF400N80ZL1.