STMicroelectronics STF7LN80K5

N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220FP package
$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF7LN80K5.

STMicroelectronics

Datasheet13 pages10 years ago
Datasheet13 pages10 years ago

Inventory History

3 month trend:
-5.70%

CAD Models

Download STMicroelectronics STF7LN80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.107
$ 1.123
Stock
397,981
294,361
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
800 V
800 V
Continuous Drain Current (ID)
5 A
6 A
Threshold Voltage
-
-
Rds On Max
1.15 Ω
1.2 Ω
Gate to Source Voltage (Vgs)
-
30 V
Power Dissipation
-
25 W
Input Capacitance
270 pF
360 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220 package
Trans MOSFET N-CH 800V 5.7A 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTF9HN65M2
N-channel 650 V, 0.71 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTF8N80K5
N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220F
Trans MOSFET N-CH 800V 3.6A 3-Pin TO-220FP Tube

Descriptions

Descriptions of STMicroelectronics STF7LN80K5 provided by its distributors.

N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220FP package
Trans MOSFET N-CH 800V 5A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 5A I(D), 800V, 1.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
25W(Tc) 30V 5V@ 100µA 12nC@ 10 V 1individualNChannel 800V 1.15Ω@ 2.5A,10V 5A 270pF@100V TO-220FP Through hole mounting 10.4mm(Length)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STF7LN80K5.