Infineon SPA04N60C3XKSA1

Trans MOSFET N-CH 650V 4.5A 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPA04N60C3XKSA1.

IHS

Datasheet14 pages21 years ago

element14 APAC

CAD Models

Download Infineon SPA04N60C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MOSFET N-CH 600V TO-220-3 / Trans MOSFET N-CH 600V 5.6A 3-Pin(3+Tab) TO-220FP Tube
31W(Tc) 3.9V@ 200¦ÌA 22nC@ 10 V 1N 560V 950m¦¸@ 2.8A,10V 470pF@25V TO-220 10.5mm*4.7mm*15.99mm
STMicroelectronicsSTF7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP9N60M2
N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTP7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package
CoolMOS CE Series N-Channel 500 V 4.1 A (Tc) 26.4 W (Tc) MOSFET - PG-TO220-FP

Descriptions

Descriptions of Infineon SPA04N60C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 4.5A 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 4.5A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N-CH 650V 4.5A TO220-FP
MOSFET, N, 600V, TO-220F; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.85ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissi

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA