STMicroelectronics STF6N60M2

N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220FP package
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF6N60M2.

Farnell

Datasheet18 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-94.45%

CAD Models

Download STMicroelectronics STF6N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTF7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTF7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a TO-220FP package
Trans MOSFET N-CH 500V 6.6A Automotive 3-Pin(3+Tab) TO-220FP Tube
onsemiFQPF7N60
Power MOSFET, N-Channel, QFET®, 600 V, 7.4 A, 1 Ω, TO-220F
Trans MOSFET N-CH 650V 4.5A 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS

Descriptions

Descriptions of STMicroelectronics STF6N60M2 provided by its distributors.

N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220FP package
STF6N60M2 N-channel MOSFET Transistor, 4.5 A, 650 V, 3-Pin TO-220FP
N-Channel 600 V 1.2 Ohm Flange Mount MDmesh II Plus Mosfet - TO-220FP
Trans MOSFET N-CH 600V 4.5A 3-Pin(3+Tab) TO-220FP Tube
600V 4.5A 20W 1.2¦¸@10V,2.25A 4V@250¦ÌA N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 4.5A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 600V, 4.5A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 1.06ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics