onsemi FDPF10N60NZ

N-Channel Power MOSFET, UniFETTM II, 600 V, 10 A, 750 mΩ, TO-220F
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF10N60NZ.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+48.79%

CAD Models

Download onsemi FDPF10N60NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFCPF7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F
onsemiFCPF11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
STMicroelectronicsSTP9NK60ZFP
N-Channel 600 V 950 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220F
STMicroelectronicsSTF10NM60ND
N-channel 600 V, 0.57 Ohm, 8 A, TO-220FP FDmesh(TM) II Power MOSFET

Descriptions

Descriptions of onsemi FDPF10N60NZ provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 600 V, 10 A, 750 mΩ, TO-220F
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 38W; -55+150 deg.C; THT; TO220F
Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 600V 10A TO-220F
RAIL/UNIFET2 600V N-CHANNEL MOSFET, TO220F SINGLE GAUGE
onsemi N-Ch MOSFET UniFET Vds=600V 10A TO-220F TH 3-Pin
Power Field-Effect Transistor, 10A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CHANNEL, 600V, 10A, TO-220F-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.; Available until stocks are exhausted Alternative available
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd