Infineon IPI60R099CPAAKSA1

Trans MOSFET N-CH 600V 31A Automotive 3-Pin(3+Tab) TO-262 Tube / CoolMOS Power Transistor
$ 6.118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI60R099CPAAKSA1.

IHS

Datasheet11 pages17 years ago

Infineon

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Related Parts

Trans MOSFET N-CH 650V 38A 3-Pin TO-262 Tube
STMicroelectronicsSTFI40N60M2
N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in I2PAKFP package
N-Channel 650 V 25 A 208 W 125 mOhm Surface Mount Mosfet - PG-TO262-3-1
STMicroelectronicsSTI40N65M2
N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in I2PAK package
STMicroelectronicsSTI42N65M5
N-channel 650 V, 0.070 Ohm, 33 A MDmesh(TM) V Power MOSFET in I2PAK
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 125 mΩ, I2PAK

Descriptions

Descriptions of Infineon IPI60R099CPAAKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 31A Automotive 3-Pin(3+Tab) TO-262 Tube / CoolMOS Power Transistor
Power Field-Effect Transistor, 31A I(D), 600V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN
Infineon's CoolMOS™ CPA Superjunction MOSFET is specifically designed for DC-DC converters for automotive application, PG-TO262-3-3, RoHS
Infineon SCT
MOSFET, N, TO-262; Transistor Type:Power MOSFET; Voltage, Vds Typ:600V; Current, Id Cont:31A; Resistance, Rds On:0.099ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-262; Temperature, Operating RoHS Compliant: Yes
Summary of Features: Worldwide best R ds,on in TO220; Ultra low gate charge; Extreme dv/dt rated; High peak current capability; Automotive AEC Q101 qualified; Green package (RoHS compliant); CoolMOS CPA is specially designed for:; DC/DC converters for Automotive Application

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI60R099CPA
  • SP000315454