onsemi FCH190N65F-F085

SuperFET II™ FRFET MOSFET, N-Channel, 600V, 20.6A, 190mΩ
$ 3.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH190N65F-F085.

onsemi

Datasheet10 pages6 years ago
Datasheet9 pages11 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-12-23
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

E-Series N-Ch 650 V 0.145 Ohm Flange Mount High Voltage Power Mosfet - TO-247AC
Trans MOSFET N-CH 650V 22A 3-Pin(3+Tab) TO-247AC
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 24 A, 150 mΩ, TO-247
onsemiFCH170N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-247
Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247
STMicroelectronicsSTW26NM60ND
N-channel 600 V, 0.145 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-247 package

Descriptions

Descriptions of onsemi FCH190N65F-F085 provided by its distributors.

SuperFET II™ FRFET MOSFET, N-Channel, 600V, 20.6A, 190mΩ
Trans MOSFET N-CH 650V 20.6A Automotive 3-Pin(3+Tab) TO-247 Tube
600V, 21A, 148mΩ, TO-247 N-Channel SuperFET II™, TO-247 3L, 3600-RAIL
208W(Tc) 20V 5V@ 250¦ÌA 82nC@ 10 V 1N 650V 190m¦¸@ 27A,10V 20.6A 3.181nF@25V TO-247-3 15.87mm*4.82mm*20.82mm
MOSFET N-CH 650V 20.6A TO247-3
RAIL / A S FET2 650V 190 O FRFET
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistanceand lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently SuperFETII is very well suited for the Soft switching and Hard Switching topologies like High Voltage Full Bridge and Half Bridge DC-DC, Interleaved Boost PFC, Boost PFC for HEV-EV automotive.SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH190N65FF085
  • FCH190N65F_F085