Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH150N65F-F155

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 24 A, 150 mΩ, TO-247

$ 3.7
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH150N65F-F155.

Inventory History

3 month trend:
-1.16%

CAD Models

Download onsemi FCH150N65F-F155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiFCH130N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 28A, 130mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-247
N Channel 500 V 150 mO 390 W Flange Mount Power Mosfet - TO-247AC-3
STMicroelectronicsSTW36NM60ND
Power Field-Effect Transistor, 29A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
E-Series N-Ch 650 V 0.145 Ohm Flange Mount High Voltage Power Mosfet - TO-247AC
onsemiFCH170N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-247
Single N-Channel 600 V 220 mOhms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247
STMicroelectronicsSTW50N65DM2AG
Trans MOSFET N-CH 650V 38A Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FCH150N65F-F155 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 24 A, 150 mΩ, TO-247
Power Field-Effect Transistor, 24A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET N-CH 650V 24A TO247 / N-Channel 650 V 24A (Tc) 298W (Tc) Through Hole TO-247-3
298W(Tc) 20V 5V@2.4mA 94nC@ 10 V 1individualNChannel 650V 150mΩ@ 12A,10V 24A 3.737nF@100V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
SUPERFET2 650V, 150 MOHM, FRFET; Transistor Polarity: N Channel; Continuous Drain Current Id: 24A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.133ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Powe
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH150N65FF155
  • FCH150N65F_F155