Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH170N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-247
$ 3.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH170N60.

IHS

Datasheet10 pages5 years ago
Datasheet9 pages12 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCH170N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-26
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

onsemiFCH130N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 28A, 130mΩ, TO-247
EF-Series N-Channel 600 V 250 W 123 mO 120 nC Flange Mount Power Mosfet - TO-247
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 24 A, 150 mΩ, TO-247
Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 600 V 0.28 Ohm 150 nC 370 W Flange Mount Mosfet - TO-247AC
STMicroelectronicsSTW24N60DM2
N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in TO-247 package

Descriptions

Descriptions of onsemi FCH170N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-247
Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-247 Rail
N-Channel SuperFET II MOSFET | MOSFET N-CH 600V 22A TO247
Power Field-Effect Transistor, 22A I(D), 600V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
MOSFET SuperFET2 600V, 170mohm
227W(Tc) 3.5V@ 250µA 55nC@ 10V 1individualNChannel 600V 170mΩ@ 11A,10V 2.86pF@380V TO-247-3 Through hole mounting
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is suitable for various AC/DC power conversion for system miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd