onsemi FCH023N65S3L4

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 75 A, 23 mΩ, TO-247 4lead
$ 15.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH023N65S3L4.

Master Electronics

Datasheet9 pages6 years ago

Upverter

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-8.06%

CAD Models

Download onsemi FCH023N65S3L4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTW88N65M5-4
N-channel 650 V, 0.024 Ohm typ., 84 A, MDmesh M5 Power MOSFET in a TO247-4 package
N-Channel 600 V 75 A 466 W 19 mOhm Through Hole Mosfet - PG-TO247-4
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247 4L
Trans MOSFET N-CH 650V 77.5A 4-Pin TO-247 Tube
STMicroelectronicsSTW69N65M5-4
N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in a TO247-4 package
N-Channel 600 V 33 A 171 W 65 mOhm Through Hole Mosfet - PG-TO247-4

Descriptions

Descriptions of onsemi FCH023N65S3L4 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 75 A, 23 mΩ, TO-247 4lead
Trans MOSFET N-CH 650V 75A 4-Pin(4+Tab) TO-247 Tube
SuperFET3 650V, 23 mOhm, TO247_4L - 4LD, TO247, NON JEDEC, MOLDED
场效应管, MOSFET, N沟道, 650V, 75A, 150度 C, 595W;
Power Field-Effect Transistor, 75A I(D), 650V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
onsemi NMOS, Vds=650 V, 75 A, TO-247-4, , 4
SUPERFET3 650V, 23MOHM,TO247_4L
IC FLASH 32MBIT PARALLEL 48FBGA
SuperFET® III MOSFET is Fairchild Semiconductor’s brandnew high voltage super-junction (SJ) MOSFET family that is utilizingcharge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is suitable for various DC/AC power conversion for system miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd