Infineon IPZ65R065C7XKSA1

Trans MOSFET N-CH 650V 33A 4-Pin(4+Tab) TO-247 Tube
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPZ65R065C7XKSA1.

IHS

Datasheet15 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+70.06%

CAD Models

Download Infineon IPZ65R065C7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 600V 35A TO247-4 / N-Channel 600 V 35A (Tc) 162W (Tc) Through Hole PG-TO247-4
STMicroelectronicsSTW56N60M2-4
N-channel 600 V, 0.045 Ohm typ., 52 A MDmesh M2 Power MOSFET in a TO247-4 package
STMicroelectronicsSTW48N60M2-4
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO247-4 package
Trans MOSFET N-CH 650V 24A 4-Pin(4+Tab) TO-247 Tube
Trans MOSFET N-CH 650V 30A 4-Pin TO-247 Tube
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 75 A, 23 mΩ, TO-247 4lead

Descriptions

Descriptions of Infineon IPZ65R065C7XKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 33A 4-Pin(4+Tab) TO-247 Tube
N-Ch 650V 33A 171W 0,065A TO247-4
Infineon NMOS CoolMOS, Vds=700 V, 33 A, TO-247-4, , 4
Infineon MOSFET IPZ65R065C7XKSA1
Mosfet, N-Ch, 650V, 33A, 171W, To-247; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.058Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon Technologies IPZ65R065C7XKSA1
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPZ65R065C7
  • SP001080120