Infineon IPZ60R041P6FKSA1

Trans MOSFET N-CH 650V 77.5A 4-Pin TO-247 Tube
$ 5.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPZ60R041P6FKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPZ60R041P6FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 600 V, 22 A, 99 Milliohms, TO-247, 4 Pins, Through Hole
Trans MOSFET N-CH 650V 24A 4-Pin(4+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IPZ60R041P6FKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 77.5A 4-Pin TO-247 Tube
Power Field-Effect Transistor, 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
481W(Tc) 4.5V@2.96mA 170nC@ 10 V 1N 600V 41m¦¸@ 35.5A,10V 8.18nF@100V TO-247-4 16.13mm*5.21mm*21.1mm
MOSFET N-CH 600V 77.5A TO247-4
IPZ60R041P6 600V COOLMOS N-CHANNEL POWE;
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in, PG-TO247-4, RoHS
Infineon SCT
Infineons CoolMOS P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use. | Summary of Features: Reduced gate charge (Q g); Higher V th; Good body diode ruggedness; Optimized integrated R g; Improved dv/dt from 50V/ns; CoolMOS quality with over 12 years manufacturing experience in superjunction technology | Benefits: Improved effciency especially in light load condition; Better efficiency in soft switching applications due to earlier turn-off; Suitable for hard- & soft-switching topologies; Optimized balance of efficiency and ease of use and good controllability of switching behavior; High robustness and better efficiency; Outstanding quality & reliability | Target Applications: PFC stages for server, telecom rectifier, PC silverbox, gaming consoles; PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001313878