Infineon IPZ65R019C7XKSA1

N-Channel 600 V 75 A 466 W 19 mOhm Through Hole Mosfet - PG-TO247-4
$ 12.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPZ65R019C7XKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-0.24%

CAD Models

Download Infineon IPZ65R019C7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW88N65M5-4
N-channel 650 V, 0.024 Ohm typ., 84 A, MDmesh M5 Power MOSFET in a TO247-4 package
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 75 A, 23 mΩ, TO-247 4lead
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247 4L
N-Channel 600 V 33 A 171 W 65 mOhm Through Hole Mosfet - PG-TO247-4
STMicroelectronicsSTW69N65M5-4
N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in a TO247-4 package
Trans MOSFET N-CH 650V 77.5A 4-Pin TO-247 Tube

Descriptions

Descriptions of Infineon IPZ65R019C7XKSA1 provided by its distributors.

N-Channel 600 V 75 A 466 W 19 mOhm Through Hole Mosfet - PG-TO247-4
Power Field-Effect Transistor, 75A I(D), 650V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Mosfet, N-Ch, 650V, 75A, To-247-4; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.017Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon Technologies IPZ65R019C7XKSA1
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPZ65R019C7
  • SP001024002