onsemi FAN7711N

Electronic Ballast Controller 14V 57.3kHz 8-Pin PDIP W Tube
$ 0.723
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7711N.

IHS

Datasheet21 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN7711N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-03-05
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4542CPA
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP8
Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS3695N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsDS485TN/NOPB
EAR99 DS485 Tube RS422RS485 interface driver 5V 0.000002A 2.54mm 320ns
RenesasISL8483EIP
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 CMOS (Type) 85C 5V 250kbps 2000ns

Descriptions

Descriptions of onsemi FAN7711N provided by its distributors.

Electronic Ballast Controller 14V 57.3kHz 8-Pin PDIP W Tube
CONTROLLER, BALLAST, DIP8, 7711; Driver IC type:Flourescent Lamp Ballast; Case style:DIP; Temperature, operating range:-25°C to +125°C; Base number:7711; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-25°C; Voltage, output max:550V; Voltage, supply max:550V
The FAN7711, developed using Fairchild’s unique high-voltage process, is a ballast control integrated circuit (IC) for a fluorescent lamp. FAN7711 incorporates a preheating / ignition function, controlled by an user-selected external capacitor, to increase lamp life. The FAN7711 detects switch operation after ignition mode through an internal active Zero-Voltage Switching (ZVS) control circuit. This control scheme enables the FAN7711 to detect an open-lamp condition, without the expense of external circuitry, and prevents stress on MOSFETs. The high-side driver built into the FAN7711 has a common-mode noise cancellation circuit that provides robust operation against high-dv/dt noise intrusion.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd