Renesas ISL8483EIP

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8483EIP.

IHS

Datasheet14 pages23 years ago

DigiKey

SHENGYU ELECTRONICS

Newark

CAD Models

Download Renesas ISL8483EIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS3695N
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin PDIP, Rail
Texas InstrumentsDS485TN/NOPB
EAR99 DS485 Tube RS422RS485 interface driver 5V 0.000002A 2.54mm 320ns
Analog DevicesMAX4544CPA+
Analog Switch Single SPDT 8-Pin PDIP N / IC SWITCH SPDT 8DIP
Analog DevicesMAX4542CPA
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP8

Descriptions

Descriptions of Renesas ISL8483EIP provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
RS-485/422 Interface ICs 5V TXRX ESD
Line Transceiver 1TR 1TX 1RX 8-Pin PDIP
ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | IC TXRX RS-485/422 ESD 8-DIP
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:0.25Mbps; Package/Case:8-DIP; Leaded Process Compatible:No; No. of Driver/Receivers:1/1; No. of Drivers:1; No. of Receivers:1; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M