Analog Devices MAX4542CPA

Dual 1-CHANNEL Sgl Pole Sgl Throw Switch PDIP8
$ 0.979

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4542CPA.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.979
$ 0.48
$ 0.48
Stock
98,964
300,663
300,663
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
120 ns
120 ns
Turn-Off Delay Time
-
50 ns
50 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
2
2

Related Parts

Analog DevicesMAX4544CPA+
Analog Switch Single SPDT 8-Pin PDIP N / IC SWITCH SPDT 8DIP
Analog DevicesMAX4515EPA+
Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches
Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS3695N
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin PDIP, Rail
Texas InstrumentsDS485TN/NOPB
EAR99 DS485 Tube RS422RS485 interface driver 5V 0.000002A 2.54mm 320ns
RenesasISL8483EIP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices MAX4542CPA provided by its distributors.

DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP8
Analog Switch Dual SPST 8-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NC X 2 60OHM 8DIP
IC SW DUAL ANLG SPST N/C 8-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated