onsemi FAN7313M

Switching Regulator/Controller, Voltage-mode, 0.01A, 136kHz Switching Freq-Max, PDSO20
$ 1.181
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7313M.

IHS

Datasheet11 pages19 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

STMicroelectronicsL4949EPTR-E
Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
Texas InstrumentsTLC6C5912QDWRQ1
Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125
onsemiSG1577SY
DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
STMicroelectronicsL4949EP013TR
L4949 Series 100 mA 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W
LCD BACKLIGHT INVERTER DRIVE IC Liquid Crystal Driver, PDSO20
onsemiFAN7311MX
RoHS Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor 1.4W 4mA -25C~85C 119.6kHz

Descriptions

Descriptions of onsemi FAN7313M provided by its distributors.

Switching Regulator/Controller, Voltage-mode, 0.01A, 136kHz Switching Freq-Max, PDSO20
RoHS Compliant Lead Free SMD/SMT LCD TV/Monitor LCD TV/Monitor -25C~85C 4.5V~25.5V
IC DRIVER GATE HALF BRIDG 20SOIC
LCD BACKLIGHT INVERTER DRIVE IC
SWITCHING REGULATOR/CONTROLLER
DRIVER, LCD BACLIGHT INVERTER, SMD; Module Configuration:Inverter; Meter Display Type:LCD; Supply Voltage Range:5V to 25.5V; Driver Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7313; Device Type:LCD; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:SOIC; Supply Voltage Max:25.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd