Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7311MX

RoHS Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor 1.4W 4mA -25C~85C 119.6kHz
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7311MX.

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FAN7311MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL4949EPTR-E
Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
LCD BACKLIGHT INVERTER DRIVE IC Liquid Crystal Driver, PDSO20
ROHS3Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor -25C~85C 6V~30V
onsemiFAN7316MX
RoHS Compliant 2008 LCD TV/Monitor Surface Mount LCD TV/Monitor 1.4W 2mA -25C~85C 312kHz
Texas InstrumentsTPS77533DR
500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
STMicroelectronicsVIPER26HDTR
VIPER26 Series 4.8 V 115 kHz Flyback Surface Mount Switching Regulator - SOIC-16

Descriptions

Descriptions of onsemi FAN7311MX provided by its distributors.

RoHS Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor 1.4W 4mA -25C~85C 119.6kHz
IC LCD BKLT INVERTER DRV 20SOIC
Liquid Crystal Driver, 4-Segment, PDSO20
Professional Power Management (PMIC)
LCD BACKLIGHT INVERTER DRIVE IC<AZ
INVERTER DRIVER LCD BACKLIGHT, SMD; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (18-Jun-2010); Case Style:SOIC; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Base Number:7311; Frequency:250kHz; Max Input Voltage:25.5V; Max Output Current:1mA; Max Supply Voltage:25.5V; Min Supply Voltage:5V; SVHC (Secondary):Bis (2-ethyl(hexyl)phthalate) (DEHP) (18-Jun-2010); Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd