STMicroelectronics L4949EPTR-E

Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
$ 0.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4949EPTR-E.

HQonline

Datasheet19 pages13 years ago

Future Electronics

STMicroelectronics

TME

Inventory History

3 month trend:
+23.22%

CAD Models

Download STMicroelectronics L4949EPTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.55
Stock
459,111
1,699,814
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.25 V
5.25 V
Min Output Voltage
4.75 V
4.75 V
Output Voltage
5 V
5 V
Output Current
100 mA
100 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
20
8
Min Input Voltage
6 V
6 V
Max Input Voltage
28 V
28 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL4949EP013TR
L4949 Series 100 mA 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W
100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V
Linear Voltage Regulator, LDO, 150 mA, with Delay, Adjustable Reset and Sense Output, 5.0 V
150 mA LDO Linear Voltage Regulator with Reset, Delay, Adjustable Reset and Early Warning 5.0 V
Texas InstrumentsLM9074MX
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125
Texas InstrumentsLM9074MX/NOPB
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics L4949EPTR-E provided by its distributors.

Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
300μA Fixed + 100mA 1Ch 5V 6V 5V 28V 500mV@100mA 30mV 20mV SO-20 SMD, Adhesive Mount 2.35mm H
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 20-Pin SO W T/R
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO20
Multifunction very low drop voltage regulator
稳压器, LDO, 固定, 5V, 0.1A, -50 至 150度 C;
Low voltage differential Regulator (LDO)
LDO, FIXED, 5V, 0.1A, -50 TO 150DEG C; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 28V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: WSOIC; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4949EPTR-E.