onsemi FAN4860UMP5X

Switching Regulator, Current-mode, 1.32A, 3000kHz Switching Freq-Max, PDSO6
$ 0.642
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN4860UMP5X.

IHS

Datasheet19 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN4860UMP5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-30
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Switching Regulator, Current-mode, 1.32A, 3000kHz Switching Freq-Max, PBGA6
TAPE REEL / 3MHZ, 300mA, 5.4V Output TinyBoost Regulator
Switching Regulator, Current-mode, 0.95A, 3000kHz Switching Freq-Max, PBGA6
Texas InstrumentsTLV61220DBVT
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Texas InstrumentsTPS61070DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61071DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R

Descriptions

Descriptions of onsemi FAN4860UMP5X provided by its distributors.

Switching Regulator, Current-mode, 1.32A, 3000kHz Switching Freq-Max, PDSO6
FAN4860 Series 4.5 V 3 MHz 200 mA SMT Synchronous TinyBoost Regulator - MLP-25
FAN4860 ALSO HAS CONTROL TECHNIQUE OF PFM Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 2mm 930mA Switch 3MHz
DC/DC CONV, BOOST, 3MHZ, UMLP-6; Topology: Synchronous Boost (Step Up); Input Voltage Min: 2.3V; Input Voltage Max: 4.5V; DC / DC Converter IC Case: UMLP; No. of Pins: 6Pins; Output Curre; Available until stocks are exhausted
The FAN4860 is a low-power boost regulator designed to provide a regulated 3.3 V, 5.0 V or 5.4 V output from a single cell Lithium or Li-Ion battery. Output voltage options are fixed at 3.3 V, 5.0 V, or 5.4 V with a guaranteed maximum load current of 200 mA at VIN=2.3 V and 300 mA at VIN=3.3 V. Input current in Shutdown Mode is less than 1 µA, which maximizes battery life.Light-load PFM operation is automatic and “glitch-free”. The regulator maintains output regulation at no-load with as low as 37 µA quiescent current.The combination of built-in power transistors, synchronous rectification, and low supply current make the FAN4860 ideal for battery powered applications.The FAN4860 is available in 6-bump 0.4 mm pitch Wafer-Level Chip Scale Package (WLCSP) and a 6-lead 2x2 mm ultra-thin MLP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN4860UMP5X.