| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | FAN4860UC33X | 13,615 | 14h | |||||||||
| Verical | FAN4860UC33X | 4,950 | 982 | |||||||||
| Avnet | FAN4860UC33X | 0 | 3K | 16h | ||||||||
| Mouser | 512-FAN4860UC33X | 2,157 | 1 | Tape & Reel | ||||||||
| Hi-Tech Circuit Group Ltd. | FAN4860UC33X | 13,615 | 3d |
Download onsemi FAN4860UC33X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi FAN4860UC33X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: