onsemi FAN4147SX

13.2 V 450 uA -35C to + 85C Ground Fault Interrupter (GFI) Controller - SSOT-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN4147SX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Arrow.cn

CAD Models

Download onsemi FAN4147SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-09-22
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

POWER SWITCH, 900MA ACTIVE HIGH SOT23-6; Power Load Switch Type:High Side; Input
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
onsemiFDC6329L
FDC6329 Series 8 V 2.5 A High Side Integrated Load Switch - SSOT-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi FAN4147SX provided by its distributors.

13.2 V 450 uA -35C to + 85C Ground Fault Interrupter (GFI) Controller - SSOT-6
Not Qualified ROHS3Compliant Lead Free EAR99 Ground Fault Protection 500muA -35C~85C 13.2V 3mm
INPUT FAULT PROTECTION CONTROLLER, Adjustable, 1 Channel, PDSO6
Ground Fault Interrupter 6-Pin SuperSOT T/R
POWER SUPPLY SUPPORT CIRCUIT, AD
The FAN4147 is a low-power Ground Fault Interrupter (GFI) controller for detecting hazardous current paths to ground and ground-to-neutral faults. The FAN4147 application circuit opens the load contacts before a harmful shock occurs. Internally, the FAN4147 contains a diode rectifier, precision bandgap 12V shunt regulator, precision low-VOS offset-sense amplifier, time delay noise filter, window-detection comparators, and an SCR driver. With a minimum number of external components, the FAN4147 detects and protects against a hot-wire-to-ground fault and a neutral-line-to-neutral-load short. The minimal components and the small SuperSOT™ package allow for a small-form-factor, low-cost solution. The FAN4147 circuitry has a built-in rectifier and shunt regulator that operates with a low quiescent current. This allows for a high-value, low-wattage-series supply resistor. The internal temperature-compensated shunt regulator, sense amplifier, and bias circuitry provide for precision ground-fault detection. The low-VOS offset-sense amplifier allows direct coupling of the sense coil to the amplifier’s feedback signal. This eliminates the large 50/60Hz AC-coupling capacitor. The internal delay filter rejects high-frequency noise spikes common with inductive loads. This decreases false nuisance tripping. The internal SCR driver is temperature compensated and designed to satisfy the current requirements for a wide selection of external SCRs. The minimum number of external components and the 6-pin SuperSOT™ package enable a low-cost, compact design and layout.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd