onsemi FDC6329L

FDC6329 Series 8 V 2.5 A High Side Integrated Load Switch - SSOT-6
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6329L.

IHS

Datasheet4 pages0 years ago
Datasheet6 pages5 years ago

Upverter

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-14.78%

CAD Models

Download onsemi FDC6329L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MIC2039 Series 5.5 V 2.5 A High-Side Adj. Current-Limit Power Switch - SOT-23-6
Adj, High-side, Power Distribution Switch 6 SOT-23 T/r Rohs Compliant: Yes
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
MicrochipMIC2019YM6-TR
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW 1.2A SOT23-6

Descriptions

Descriptions of onsemi FDC6329L provided by its distributors.

FDC6329 Series 8 V 2.5 A High Side Integrated Load Switch - SSOT-6
Power Distribution (Load) Switch IC; Power Load Switch Type:Single High Side; Input Voltage Primary Max:8V; Output Current Max:2.8A; Switch Resistance, Ron:70mohm; Thermal Protection:Yes; Power Dissipation, Pd:0.7W ;RoHS Compliant: Yes
This device is particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 2.5A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package.
IC, SWITCH, POWER DISTRIBUTION; Power Load Switch Type:High Side; Input Voltage:8V; Current Limit:2.8A; On State Resistance:0.047ohm; Thermal Protection:No; Power Dissipation Pd:700mW; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:SOT; No. of Pins:6; Operating Temperature Range:-55°C to +150°C; SVHC:No SVHC (20-Jun-2011); Input Voltage Max:8V; On Resistance Rds(on):0.07ohm; Output Current Max:2.5A; Package / Case:6-SOT; Power Dissipation Pd:700mW; Protection Type:Yes; Supply Voltage Max:8V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6329L..