onsemi FAB2210UCX

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 3.3W Class-D/Class-G 20-Pin WLCSP T/R
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAB2210UCX.

IHS

Datasheet0 pages0 years ago

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-01-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX98307ETE+T
Audio Amp Speaker 1-CH Mono 3.3W Class-DG 16-Pin TQFN EP T/R / IC AMP AUD 3.3W MONO DG 16TQFN
Texas InstrumentsTPA2013D1RGPR
Monaural 2.7Wx1@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS
Texas InstrumentsLM4866MTEX
Audio Amp Speaker 2-CH Stereo 3.2W Class-AB 20-Pin HTSSOP EP T/R
Texas InstrumentsTPA2026D2YZHR
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Analog DevicesMAX98502EWE+T
Audio Amp Speaker 1-CH Mono 4.1W Class-D 16-Pin WLP T/R
Analog DevicesMAX9759ETE+T
Audio Amp Speaker 1-CH Mono 4.3W Class-D 16-Pin TQFN EP T/R / IC AMP AUDIO PWR 3.2W D 16TQFN

Descriptions

Descriptions of onsemi FAB2210UCX provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 3.3W Class-D/Class-G 20-Pin WLCSP T/R
AUDIO SUBSYSTEM WITH CLASS-G HEADPHONE AND 3.3W MONO CLASS-D SPEAKER WITH DYNAMIC RANGE COMPRESSION Audio Amplifier, PBGA20
8542.33.00.01 FAB2210 Tape & Reel (TR) Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3.6V 378mum 3.3W x 1 @ 8Ohm; 29mW x 2 @ 32Ohm 3.3W
The FAB2210 combines a Class-G stereo capacitor-free headphone amplifier with a mono Class-D speaker amplifier into one IC package.The headphone and speaker amplifiers incorporate Class-G and Class-D topologies, respectively, for low power dissipation, which extends battery runtime.The Class-G headphone amplifier incorporates an integrated charge pump that generates a negative supply rail for ground-centered headphone outputs.The Class-D amplifier includes programmable Dynamic Range Compression (DRC) that maximizes Sound Pressure Level (SPL) for maximum loudness, while protecting the speaker from damage.The noise gate can automatically mute the speaker or headphone amplifiers to reduce noise when input signals are low.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd