Analog Devices MAX9759ETE+T

Audio Amp Speaker 1-CH Mono 4.3W Class-D 16-Pin TQFN EP T/R / IC AMP AUDIO PWR 3.2W D 16TQFN
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9759ETE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-18.21%

CAD Models

Download Analog Devices MAX9759ETE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9759ETE+T.

Related Parts

Texas InstrumentsLM4674TLX/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85
Texas InstrumentsLM4674TL/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85
Texas InstrumentsLM4674SQ/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-WQFN -40 to 85
Analog DevicesMAX98502EWE+T
Audio Amp Speaker 1-CH Mono 4.1W Class-D 16-Pin WLP T/R
Analog DevicesSSM2380CBZ-REEL
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C
Analog DevicesSSM2380CBZ-REEL7
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C

Descriptions

Descriptions of Analog Devices MAX9759ETE+T provided by its distributors.

Audio Amp Speaker 1-CH Mono 4.3W Class-D 16-Pin TQFN EP T/R / IC AMP AUDIO PWR 3.2W D 16TQFN
MAX9759 Series 5.5 V 4.3 W Class D Mono Surface Mount Audio Amplifier - TQFN-16
3.2W, High-Efficiency, Low-EMI, Filterless, Class D Audio Amplifier
Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9759ETE+T
0.02%@ 8¦¸ @ 1W 1-Channel (Mono) 3V 4.3*1 @ 3¦¸ 5.5V 8¦¸ D QFN , 4mm*4mm*730¦Ìm
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
8542.33.00.01 MAX9759 Tape & Reel (TR) Depop Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 3V 4mm 4.3W x 1 @ 3Ohm 1.7A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated