Analog Devices MAX98502EWE+T

Audio Amp Speaker 1-CH Mono 4.1W Class-D 16-Pin WLP T/R
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98502EWE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Arrow.cn

ShanghaiCT

Inventory History

3 month trend:
+40.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX98502EWE+T.

Related Parts

Texas InstrumentsTPA2026D2YZHR
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Texas InstrumentsTPA2026D2YZHT
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Analog DevicesMAX98358ETE+
MAX98358 Series 20 kHz 3.2 W PDM Input Class D Audio Power Amplifier - TQFN-16
Analog DevicesMAX9759ETE+
MAXIM INTEGRATED PRODUCTS MAX9759ETE+ AUDIO POWER AMP, CLASS D, 16TQFN
Analog DevicesMAX9759ETE+T
Audio Amp Speaker 1-CH Mono 4.3W Class-D 16-Pin TQFN EP T/R / IC AMP AUDIO PWR 3.2W D 16TQFN
Texas InstrumentsLM4866MTEX
Audio Amp Speaker 2-CH Stereo 3.2W Class-AB 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Analog Devices MAX98502EWE+T provided by its distributors.

Audio Amp Speaker 1-CH Mono 4.1W Class-D 16-Pin WLP T/R
Boosted 2.2W Class D Amplifier with Automatic Level Control
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE;
8542.33.00.01 MAX98502 Tape & Reel (TR) Depop Differential Inputs Shutdown audio amplifier 2.5V~5.5V 4.1W x 1 @ 4Ohm 2.2W 60dB
AUDIO POWER AMP, D, -40 TO 85DEG C; Output Power: 2.2W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: WLP; No. of Pins: 16Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated