onsemi ESD5Z7.0T1G

ESD5Z Series 7.5 V 65 pF 7 Vrwm TVS and ESD Protection Diodes - SOD-523
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD5Z7.0T1G.

IHS

Datasheet6 pages7 years ago

Upverter

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+25.44%

CAD Models

Download onsemi ESD5Z7.0T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.109
$ 0.109
Stock
3,334,589
266,348
266,348
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.5 V
-
-
Clamping Voltage
13.5 V
22.7 V
22.7 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
8.8 A
8.8 A
8.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523
ESD5Z Series 6.2 V 80 pF 5 Vrwm TVS and ESD Protection Diodes - SOD-523
TVS Diodes & ESD Suppressors; ESD9X7.0ST5G; ON SEMICONDUCTOR; 7 V; 25 V; 7.5 V
PESDXL1UA Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-323
PESD5Zx Series 2.5 V 300 pF Uni-Directional ESD Protection Diodes - SOD-523
11V 35W 6V 5V DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi ESD5Z7.0T1G provided by its distributors.

ESD5Z Series 7.5 V 65 pF 7 Vrwm TVS and ESD Protection Diodes - SOD-523
TVS Diodes & ESD Suppressors; ESD5Z7.0T1G; ON SEMICONDUCTOR; 7 V; 13.5 V; 7.5 V; 7.5 V
TVS DIODE, 240W, 7V, SOD-523; Product Range:ESD5Z Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:7V; Clamping Voltage Max:22.7V; Diode Case Style:SOD-523; No. of Pins:2Pins; Minimum Breakdown Voltage:7.5V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD5Z7.0T1G.